
Number
Highlights & Details
WAS Working light 12 V, 24 V W136 1079 Long range illumination (W x H x D) 199 x 118 x 72 mm 4100 lm
- 9 LED and 4100 lumen
- Very flat design
- 2.5 meter connection cable
- Stainless steel holder
Technical specifications
- Dim
(W x H x D) 199 x 118 x 72 mm
- Product type
Working light
- LEDs
9
- Design type
Rectangular
- Fastening method
Assembly
Threaded base
- Bulb type
LED (monochrome)
- Operating voltage
12 V
24 V
- Factory colour
Acrylic glass (clear)
Black
- Weight
1200 g
46.5 W
- Total luminous flux
4100 lm
- Width
199 mm
- Height
118 mm
- Depth
72 mm
- Lenses for
Long range illumination
- ECE type approval labels
E20 10R-04 4089
- Features
Cable (2.5 m)
Open end cables
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2303679 WAS Working light 12 V, 24 V W136 1079 Long range illumination (W x H x D) 199 x 118 x 72 mm 4100 lm
eNum certificate
eNum certificate 2303679 WAS Working light 12 V, 24 V W136 1079 Long range illumination (W x H x D) 199 x 118 x 72 mm 4100 lm
Description
This text is machine translated.
Features
- Connection CABLE 250cm YLY-S 2x1,5MM
- Stainless steel holder
- E-APPROVAL E20 10R-04 4089
- IP 66/68








