Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsFastening, Fixings & FittingsWashers & RingsWashers

Washer 2.2 mm 4.5 mm Stainless steel A2 2000 pc(s) TOOLCRAFT 1060706

EAN:
Part number:
Item no:
'Technical drawing of a ring with front and side views. The views show a circular ring with uniform thickness.'
'Technical drawing of a ring with front and side views. The views show a circular ring with uniform thickness.'
TOOLCRAFT

Our service for you

Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads

Technical specifications

Product type

Washer

Material

Stainless steel

Inside diameter

2.2 mm

Outside Ø

4.5 mm

Material thickness

0.3 mm

DIN standard

DIN 433

Content

2000 pc(s)

Material properties

A2

Variants(All information is without VAT, plus shipping costs)

DIN standard
Inside diameter
Outside Ø
Material thickness
 
Washer 13 mm 20 mm Stainless steel A2 100 pc(s) TOOLCRAFT 1060715
Washer 13 mm 20 mm Stainless steel A2 100 pc(s) TOOLCRAFT 1060715

1060715

Dispatches on Thu 29 Oct
10 Set(s)Conrad Electronic
DIN 433
13 mm
20 mm
2 mm
Minimum order quantity: 1
Multiple: 1

€ 9.49*

Washer 1.7 mm 4 mm Stainless steel A2 1000 pc(s) TOOLCRAFT 1060320
Washer 1.7 mm 4 mm Stainless steel A2 1000 pc(s) TOOLCRAFT 1060320

1060320

Unavailable
Conrad Electronic
DIN 125
1.7 mm
4 mm
0.3 mm
Minimum order quantity: 1
Multiple: 1
Washer 10.5 mm 18 mm Stainless steel A2 1000 pc(s) TOOLCRAFT 1060714
Washer 10.5 mm 18 mm Stainless steel A2 1000 pc(s) TOOLCRAFT 1060714

1060714

Unavailable
Conrad Electronic
DIN 433
10.5 mm
18 mm
1.6 mm
Minimum order quantity: 1
Multiple: 1
Washer 10.5 mm 18 mm Stainless steel A4 1000 pc(s) TOOLCRAFT 1060723
Washer 10.5 mm 18 mm Stainless steel A4 1000 pc(s) TOOLCRAFT 1060723

1060723

Unavailable
Conrad Electronic
DIN 433
10.5 mm
18 mm
1.6 mm
Minimum order quantity: 1
Multiple: 1
Washer 10.5 mm 20 mm Stainless steel A2 1000 pc(s) TOOLCRAFT 1060332
Washer 10.5 mm 20 mm Stainless steel A2 1000 pc(s) TOOLCRAFT 1060332

1060332

Unavailable
Conrad Electronic
DIN 125
10.5 mm
20 mm
2 mm
Minimum order quantity: 1
Multiple: 1
Washer 10.5 mm 20 mm Stainless steel A2 250 pc(s) TOOLCRAFT 1060354
Washer 10.5 mm 20 mm Stainless steel A2 250 pc(s) TOOLCRAFT 1060354

1060354

Unavailable
Conrad Electronic
DIN 125
10.5 mm
20 mm
2 mm
Minimum order quantity: 1
Multiple: 1
Washer 10.5 mm 20 mm Stainless steel A4 1000 pc(s) TOOLCRAFT 1060366
Washer 10.5 mm 20 mm Stainless steel A4 1000 pc(s) TOOLCRAFT 1060366

1060366

Unavailable
Conrad Electronic
DIN 125
10.5 mm
20 mm
2 mm
Minimum order quantity: 1
Multiple: 1
Washer 10.5 mm 20 mm Stainless steel A5 100 pc(s) TOOLCRAFT 1060400
Washer 10.5 mm 20 mm Stainless steel A5 100 pc(s) TOOLCRAFT 1060400

1060400

Unavailable
Conrad Electronic
DIN 125
10.5 mm
20 mm
2 mm
Minimum order quantity: 1
Multiple: 1
Washer 10.5 mm 28 mm Stainless steel A4 250 pc(s) TOOLCRAFT 1060383
Washer 10.5 mm 28 mm Stainless steel A4 250 pc(s) TOOLCRAFT 1060383

1060383

Unavailable
Conrad Electronic
DIN 125
10.5 mm
28 mm
2 mm
Minimum order quantity: 1
Multiple: 1
Washer 11 mm 34 mm Stainless steel A2 50 pc(s) TOOLCRAFT 1060827
Washer 11 mm 34 mm Stainless steel A2 50 pc(s) TOOLCRAFT 1060827

1060827

Unavailable
Conrad Electronic
DIN 440
11 mm
34 mm
3 mm
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1060706 Washer 2.2 mm 4.5 mm Stainless steel A2 2000 pc(s) TOOLCRAFT 1060706

Features

  • DIN 433-1 A 2 discs, vorzugsw. F. Zylinderschrb. Dimensions: 2.2 x 4,5x0,3

Description

Features

  • DIN 433-1 A 2 discs, vorzugsw. F. Zylinderschrb. Dimensions: 2.2 x 4,5x0,3

What kind of Washers are you looking for?

  • DIN 125 washer
  • DIN 126 washer
  • DIN 433 washer
  • DIN 440 washer
  • DIN 6796 wave washer
  • DIN 7349 washer
  • DIN 7603 sealing ring
  • DIN 9021 washer
  • DIN988 shim ring
  • ISO 7089 washer
  • ISO 7090 washer
  • ISO 7093 washer
  • Locking washer
  • Mudguard repair washer
  • Pressure pieces
  • Shim ring
  • Spring washer
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list