Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsFastening, Fixings & FittingsWashers & RingsWashers

Washer Stainless steel A2 1000 pc(s) TOOLCRAFT TO-5377971

EAN:
Part number:
Item no:
Technical drawing of a disc with a central hole, top view and side view. Dimensions and tolerances are not specified.
Technical drawing of a disc with a central hole, top view and side view. Dimensions and tolerances are not specified.
TOOLCRAFT

Our service for you

Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Scope of delivery

Technical specifications

Product type

Washer

Thread size

8 mm

ISO standard

ISO 7092

Material

Stainless steel

Content

1000 pc(s)

Material properties

A2

Variants(All information is without VAT, plus shipping costs)

DIN standard
Thread size
 
Washer 100 pc(s) TOOLCRAFT TO-5447319
Washer 100 pc(s) TOOLCRAFT TO-5447319

1815773

Unavailable
Conrad Electronic
DIN 125
5.3 mm
Minimum order quantity: 1
Multiple: 1
Washer 100 pc(s) TOOLCRAFT TO-5447322
Washer 100 pc(s) TOOLCRAFT TO-5447322

1815774

Unavailable
Conrad Electronic
DIN 125
6.4 mm
Minimum order quantity: 1
Multiple: 1
Washer 100 pc(s) TOOLCRAFT TO-5447325
Washer 100 pc(s) TOOLCRAFT TO-5447325

1815775

Unavailable
Conrad Electronic
DIN 125
8.4 mm
Minimum order quantity: 1
Multiple: 1
Washer 100 pc(s) TOOLCRAFT TO-5447328
Washer 100 pc(s) TOOLCRAFT TO-5447328

1815776

Unavailable
Conrad Electronic
DIN 125
10.5 mm
Minimum order quantity: 1
Multiple: 1
Washer 100 pc(s) TOOLCRAFT TO-5447331
Washer 100 pc(s) TOOLCRAFT TO-5447331

1815777

Unavailable
Conrad Electronic
DIN 125
13 mm
Minimum order quantity: 1
Multiple: 1
Washer 100 pc(s) TOOLCRAFT TO-5447334
Washer 100 pc(s) TOOLCRAFT TO-5447334

1815778

Unavailable
Conrad Electronic
DIN 125
17 mm
Minimum order quantity: 1
Multiple: 1
Washer 100 pc(s) TOOLCRAFT TO-5447355
Washer 100 pc(s) TOOLCRAFT TO-5447355

1815785

Unavailable
Conrad Electronic
DIN 125
13 mm
Minimum order quantity: 1
Multiple: 1
Washer 100 pc(s) TOOLCRAFT TO-5447379
Washer 100 pc(s) TOOLCRAFT TO-5447379

1815793

Unavailable
Conrad Electronic
DIN 125
21 mm
Minimum order quantity: 1
Multiple: 1
Washer 100 pc(s) TOOLCRAFT TO-5447382
Washer 100 pc(s) TOOLCRAFT TO-5447382

1815794

Unavailable
Conrad Electronic
DIN 125
23 mm
Minimum order quantity: 1
Multiple: 1
Washer 100 pc(s) TOOLCRAFT TO-5447385
Washer 100 pc(s) TOOLCRAFT TO-5447385

1815795

Unavailable
Conrad Electronic
DIN 125
25 mm
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1792657 Washer Stainless steel A2 1000 pc(s) TOOLCRAFT TO-5377971

Scope of delivery

  • 1000 pcs discs
  • This text is machine translated.

Description

Scope of delivery

  • 1000 pcs discs
  • This text is machine translated.

What kind of Washers are you looking for?

  • DIN 125 washer
  • DIN 126 washer
  • DIN 433 washer
  • DIN 440 washer
  • DIN 6796 wave washer
  • DIN 7349 washer
  • DIN 7603 sealing ring
  • DIN 9021 washer
  • DIN988 shim ring
  • ISO 7089 washer
  • ISO 7090 washer
  • ISO 7093 washer
  • Locking washer
  • Mudguard repair washer
  • Pressure pieces
  • Shim ring
  • Spring washer
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list