
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

PC speaker
2.1
Corded
Audio stereo (3.5 mm jack)
3
Yes
via PSU
Satellites: 150–20,000 Hz, subwoofer: 30–150 Hz
230 V / AC
65 W
35 W
15 W
Black
9.5 kg
90 x 145 x 103 mm
Datasheet 351326 Wavemaster MOODY 2.1 PC speaker Corded 65 W Black
User & Safety Instructions 351326 Wavemaster MOODY 2.1 PC speaker Corded 65 W Black