
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

PC speaker
2.1
Corded
Audio stereo (3.5 mm jack)
3
Yes
Speaker: 150 - 20 000 Hz, subwoofer: 30 - 150 Hz
50 W
30 W
10 W
Anthracite
9.2 kg
0 mm
Connection cable
No
82 x 178 x 98 mm
yes
Datasheet 351291 Wavemaster MX 3+ 2.1 PC speaker Corded 50 W Anthracite
User & Safety Instructions 351291 Wavemaster MX 3+ 2.1 PC speaker Corded 50 W Anthracite
Information 351291 Wavemaster MX 3+ 2.1 PC speaker Corded 50 W Anthracite