
Number
WD Elements™ Portable - external 6.35 cm (2.5") hard disk USB 3.0
Highlights & Details
- 1 TB storage capacity
- Data transfer with maximum speed via USB 3.0
- Memory Expansion for more videos, music, photos, and files
- Enormous storage capacity in a compact design
- With Windows PCs immediately ready to go
- WD quality inside and outside
- This text is machine translated.
Technical specifications
- Product type
2.5" external hard drive
- Series
Elements
- Memory capacity
1 TB
- Interfaces
USB A (USB 3.2 1st gen)
- Factory colour
Black
- Formatted according to
Windows
- Width
82.10 mm
- Height
15 mm
- Depth
110.60 mm
- Weight
130 g
- Dim
(W x H x D) 82.10 x 15 x 110.60 mm
- Screen size diagonal (inches)
0 inch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1572955 WD Elements 1 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black WDBUZG0010BBK-WESN
User & Safety Instructions
User & Safety Instructions 1572955 WD Elements 1 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black WDBUZG0010BBK-WESN
Conformity certificate
Conformity certificate 1572955 WD Elements 1 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black WDBUZG0010BBK-WESN
Description
With USB 3.0 and USB 2.0 compatible - this drive is compatible with the latest USB 3.0 devices, is also backward compatible with USB 2.0 devices.
High data transfer rates when connected to a USB 3.0 port offers the mobile hard drive WD Elements ultra fast data transmissions.
Increase in the PC-performance - if the built-in PC-hard disk of its capacity limit, your computer slower. Don't delete any files! Move files to the mobile hard disk WD Elements Means you create on the built-in hard disk space and bring your laptop on their toes.
Huge capacity in a compact design - up to 4 TB Capacity, plug in the handy and lightweight housing - that makes the portable WD Elements hard disks to a ideal travel companion.
WD-quality through and through - we know that your data is important. Therefore fulfill the highest requirements with regard to our hard disks longevity, shock resistance and long term reliability. In addition we protect the hard drive with a robust housing, which is a perfect combination of style and protection.
For Windows ® formatted-formatted with NTFS, compatible with Windows 10, Windows 8.1 or higher and Windows 7. Can be used for Mac ® or other operating systems reformatting.
This text is machine translated.
Scope of delivery
- Mobile data memory
- USB 3.0 cable
- Quick installation guide
System requirements
- Windows® 7
- Windows® 8.1
- Windows® 10
- For other operating systems you may have to reformat is required.








