
Number
Total (€ 407.56 / piece)
€ 407.56
plus VAT.
Only 8 Piece(s) available
WD My Book with password protection and software for the automatic data backup™ 12TB black USB 3.0
Highlights & Details
- 12 TB storage capacity
- USB 3.0 interface
- Automatic data backup with the included software WD Backup, compatible with Time Machine
- Password protection with hardware encryption
- New attractive design
- Proven memory in reliable WD-quality
Technical specifications
- Product type
3.5" external hard drive
- Series
My Book
- Memory capacity
12 TB
- Interfaces
USB A (USB 3.2 1st gen)
- Factory colour
Black
- Formatted according to
Windows
MacOS
- Storage media features
Hardware encryption
- Width
49 mm
- Height
170 mm
- Depth
139 mm
- Weight
960 g
- Dim
(W x H x D) 49 x 170 x 139 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2161089 WD My Book 12 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black WDBBGB0120HBK-EESN
User & Safety Instructions
User & Safety Instructions 2161089 WD My Book 12 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black WDBBGB0120HBK-EESN
Description
Complete data backup
My Book Desktop-Storage contains the software WD Backup, is compatible with Apple Time Machine and enables the reliable backup of your photos, videos, music files and documents. You can set up an automatic backup. To back up important data from your computer, simply set the time and frequency.
With Acronis® True Image™ WD Edition software, the My Book Desktop hard disk also enables planning of complete system backups.
WD Backup, Apple Time Machine compatibility, and Acronis True Image WD Edition provide a complete backup solution that supports data recovery after a virus attack, a defect, or if you accidentally clicked Delete.
Password protection with hardware encryption
The 256-bit AES hardware encryption integrated in the My Book hard disk together with the WD Security™ software ensures that your contents are always confidential and protected. All you need to do is enable password protection and set your own password.
You can configure WD Security to automatically unlock the hard drive on your computer. So you can access your data quickly and easily, without having to enter the password each time.
New design
My Book Desktop memory has been redesigned from scratch. This desktop memory not only fulfills its technical purpose, but also knows how to convince visually.
Simple operation
The My Book Desktop memory is immediately ready for use. Get started right away with data transfer and save and back up everything that is important to you. The entire software for protecting your data, including WD Backup and WD Security, is included in the delivery. It is also compatible with Apple Time Machine.
This text is machine translated.
My Book Desktop-Storage contains the software WD Backup, is compatible with Apple Time Machine and enables the reliable backup of your photos, videos, music files and documents. You can set up an automatic backup. To back up important data from your computer, simply set the time and frequency.
With Acronis® True Image™ WD Edition software, the My Book Desktop hard disk also enables planning of complete system backups.
WD Backup, Apple Time Machine compatibility, and Acronis True Image WD Edition provide a complete backup solution that supports data recovery after a virus attack, a defect, or if you accidentally clicked Delete.
Password protection with hardware encryption
The 256-bit AES hardware encryption integrated in the My Book hard disk together with the WD Security™ software ensures that your contents are always confidential and protected. All you need to do is enable password protection and set your own password.
You can configure WD Security to automatically unlock the hard drive on your computer. So you can access your data quickly and easily, without having to enter the password each time.
New design
My Book Desktop memory has been redesigned from scratch. This desktop memory not only fulfills its technical purpose, but also knows how to convince visually.
Simple operation
The My Book Desktop memory is immediately ready for use. Get started right away with data transfer and save and back up everything that is important to you. The entire software for protecting your data, including WD Backup and WD Security, is included in the delivery. It is also compatible with Apple Time Machine.
This text is machine translated.
Scope of delivery
- Desktop hard drive
- USB 3.0 cable
- Power supply unit
- Software: WD Backup™, WD Security™ and WD Drive Utilities™
- Quick installation guide
System requirements
- Windows® XP, Windows Vista™, Windows® 7, Windows® 8, Windows® 10
- Mac OS X El Capitan, Yosemite or Mavericks
- May require reformatting for other operating systems.











