
WD My Cloud EX2 Ultra 4TB
Highlights & Details
- 4 TB storage capacity
- Powerful 1.3 GHZ dual-core processor for delay-free streaming
- 1 GB DDR3 memory for fast multi-tasking
- Central network memory and access from anywhere
- Automatic file synchronization over all computers
- Easy File and Folder Sharing
- Personalized fuse
- Double data security with RAID 1
- Easy installation and system management
- Support for third-party apps
- Equipped with WD RED NAS drives (only with pre-configured models available)
- Supported by My Cloud OS3
Technical specifications
- Product type
Cloud storage medium
- Series
My Cloud™ EX2 Ultra
- Memory capacity
4 TB
- No. of hard disk bays
2 Bay
- CPU
Dual-Core Marvell ARMADA 385 1,3 GHz
1 GB
- Storage media features
Business Cloud
built-in 2 x Western Digital 2TB Red
- Interfaces
USB A (USB 3.2 1st gen)
Gigabit LAN (1 Gbps)
- No. of USB type A 3.0 ports
2 x
- No. of Gigabit LANs
1 x
- RAID
Yes
- RAID levels
1
- Cloud
Yes
- DLNA
Yes
- Power supply (LOV)
mains-powered
- Width
99 mm
- Height
171 mm
- Depth
154 mm
- Weight
1.6 kg
- Dim
(W x H x D) 99 x 171 x 154 mm
- Access via mobile devices
Download
App
Browser
Streaming
Upload
- Supported mobile OS
Android™
Apple iOS®
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1423357 WD My Cloud™ EX2 Ultra Cloud storage medium 4 TB 2 Bay Business Cloud, built-in 2 x Western Digital 2TB Red WDBVBZ0040JC
Description
Expanded with the powerful Marvell ® ARMADA™ 385 1.3 GHZ dual core processor for ultra-fast transfer speeds for high performance and delay-free streaming. You also get a 1 GB DDR3 memory for fast multi-tasking.
Central storage for access from anywhere
Photos, Videos, Music, and documents in a single place to store and via MyCloud.com or via the My Cloud-App share and access it from anywhere.
Synchronization of your content on all computers
With WD Sync, you can control your media and files on your computer and your device automatically synchronize my cloud, so that your content is always up-to-date and available on all devices.
Easy File and Folder Sharing
You can easily create a single place to store your photos, videos and music and to share them with friends and family. Whether you are taking photos or at home, you can use your creative work in the highest playback good store and in your whole network share.
Improved security of data
With WD SmartWare Pro you can PC user to define when and where their content can be stored. Mac users have full access to Apple Time Machine for a personalised fuse. You can use your data even automatically on a separate mycloud NAS device or a supported cloud service such as Amazon S3, elephant drive or Acronis save. Together with the 256-AES-volume encryption you can share files across the network regardless of the operating system safely store.
Several RAID options
My Cloud EX2 Ultra offers different RAID settings, so that you can customize the configuration of your system to meet your demands. Options include RAID 0 for a better performance, RAID 1 for mirrored data security as well as JBOD and comprehensive support for non-RAID configurations.
Smooth media streaming
The 1.3-GHZ dual core processor delivers ultra-fast transfer speeds for delay-free streaming. Together with the Plex Media Server, your HD content organized and for streaming on PC, mobile device, game console or to another certified media player prepared.
Simple installation and administration
The Rack-free, tool-less design enables easy installation. After the installation offers My Cloud EX2 Ultra an intuitive dashboard to create user accounts, customizing functions and monitor your memory. With the remote access via the mobile My Cloud-App MyCloud.com or you can access your media and manage users on any device.
Monitor your home, no matter where you are
Equipped with the award-winning Milestone ARCUS monitoring software offers the NAS a powerful monitoring system for your house. This NAS is with thousands of industry-leading cameras compatible, supports up to 12 cameras, with two (2) free camera licenses delivered and is therefore the ideal monitoring solution for the things that are most important to you.
Support for third-party apps
My Cloud EX2 Ultra supports many popular apps for a personalized experience. With apps like plex, Milestone Arcus Monitoring Software, Dropbox, WordPress and other you can connect your NAS for your specific needs.
Extremely reliable WD RED™ NAS drives
My Cloud EX2 Ultra is equipped with WD Red-Festplatten-configured specifically for NAS systems can be established, in order to offer an optimum performance during continuous operation. My Cloud EX2 Ultra is also available for customer-specific laufwerkslos NAS solutions with compatible hard drives.
Supported by My Cloud OS3
My Cloud OS 3WD is with various tools and apps, allowing you complete control of the media you are most important. Create a custom folder to your favorite content to share with family and friends. Synchronize your data automatically between all computers, so always carry your content up to date. You can transfer the contents easily and quickly between your NAS and a supported cloud service like Dropbox, OneDrive or Google Drive.
This text is machine translated.
Features
- Two USB 3.0 extension ports
- Energy saving options
- Built-in FTP and WebDAV server
- Integrated SSH (Secure Shell) support
- IPv4 and IPv6
- ISCSI Target and Initiator
- Support for Jumbo Frames
- Support for Microsoft Active Directory
- Resources monitoring in real time
- SNMP
- Ups-support (USB and network)
Scope of delivery
- NAS
- Ethernet cable
- Power Supply
- Quick installation guide.
System requirements
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 10
- Mac OS ® X El Capitan; Yosemite; Mavericks or Mountain Lion.






