
WD My Cloud™ Home Duo Personal Cloud memory with dual drive 8TB
Highlights & Details
- 8 TB storage capacity
- A central place to store all your photos, videos, music and other files
- Quick and easy setup from your smartphone
- In Mirror Mode, everything is automatically backed up twice.
- Access even while traveling with the My Cloud™ Home Mobile App, the desktop-app or with MyCloud.com
- Streaming of 4K videos, pictures, music on TV, multi-room speaker, Blu-ray player, etc.
- Automatic backup function for photos and videos on your smartphone
- USB port for fast import of photos, videos and documents from USB flash drives and external hard drives
- File Search function, in order to be able to find content easily
- A simple way to family and friends invite your My Cloud Home device mitzubenutzen
- Downloadable services for personalisation of your mycloud™ home device
- Backup for all your PCs and Mac computers
- This text is machine translated.
Technical specifications
- Product type
Cloud storage medium
- Series
My Cloud™ Home Duo
- Memory capacity
8 TB
- No. of hard disk bays
2 Bay
- CPU
Realtek RTD 1296 PB-A53CG 1.4 GHz Quad Core
- Storage media features
RAID-compatible
- Interfaces
USB A (USB 3.2 1st gen)
Gigabit LAN (1 Gbps)
- No. of USB type A 3.0 ports
2 x
- No. of Gigabit LANs
1 x
- RAID
Yes
- RAID levels
0
1
- Cloud
Yes
- Power supply (LOV)
mains-powered
- Width
102 mm
- Height
179 mm
- Depth
160 mm
- Weight
2.29 kg
- Dim
(W x H x D) 102 x 179 x 160 mm
- Access via mobile devices
Download
App
Browser
Streaming
- Supported mobile OS
Android™
Apple iOS®
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1599450 WD My Cloud™ Home Duo Cloud storage medium 8 TB 2 Bay RAID-compatible WDBMUT0080JWT-EESN
User & Safety Instructions
User & Safety Instructions 1599450 WD My Cloud™ Home Duo Cloud storage medium 8 TB 2 Bay RAID-compatible WDBMUT0080JWT-EESN
Description
A central place to store and organize content
The Mycloud™ home memory brings all your content. It offers ample storage space, so that all your photos, videos and other files in one place "chisel can store. You can organize your storage as you like and access them from anywhere via an internet connection on your content.
Rapid and simple installation
Align your My Cloud™ home quickly. Simply connect it to your WLAN router. Then go with your smartphone to MyCloud.com/hello and create your account. Now you can get started right away and back up your data, access and they share. And you need to have not even a computer or about a monthly fee!
In Mirror Mode, everything is backed up twice.
My Cloud Home™ Duo is equipped with two hard disks in the mirror mode (RAID 1). This means that all of your photos, videos and all other files on a hard disk stored and automatically to the other duplicated. In this way, you can safely activate sleep.
Mobile Access on the move
Use the mycloud™ Home Mobile App, or upload to your favorite memories desktop-app MyCloud.com, to access and you to share or to stream your videos that you have saved on the My Cloud™ home device.
Automatic backup function for photos and videos on your smartphone
Create My Cloud™ home device automatic backups of the photos and videos on your smartphone, so that you can create space for more content.
USB connection for the import of photos and videos from all your devices
Import with the USB connection on the back of the My Cloud™ home quickly photos and videos from various devices in your house, such as USB flash memory and external hard disks. Secure all your favorite moments, action shots and adventure in a central, organized place.
File Search function, in order to be able to find content easily
With the user-friendly search function of the mycloud™ Home Mobile App, you can have the MyCloud.com Desktop-App or on photos, videos, movies and other files quickly found.
Individual, private storage spaces for each user.
Charge your family and friends, to create their own accounts. Each invited person can set up your own private storage space on the device, on the only has access to. Users can manage their content in any, access and they share.
Third-party applications for the desired personalization
Personalise your mycloud™ home device according to your wishes and preferences, by services like Optiplex™ Media Server, Dropbox™, Google Drive and other download and use.*
* Cloud services can be subjected to changes and, depending on the country.
Download from your cloud account, in order to secure all in one place
Secure all in one place - even content from your preferred cloud accounts. Photos, videos and other files from your cloud accounts, such as Dropbox™, Box, Google Drive, Facebook, and many others, are automatically downloaded to your My Cloud™ home device.
Automatic backup function for all PCs and Mac computers in the house
The Mycloud™ home device has huge capacities and can be used with your network via WLAN the data of all computer at home in one place. It works seamlessly with the Windows Backup and Time Machine Software.
Smooth video playback anywhere
With the My Cloud™ Home Mobile App, you can use your personal videos of the desktop-app or with MyCloud.com stream anywhere and on any device.
Fast and simple file sharing
Collect all your favorite memories and moments in one place. On the basis of just a few clicks you can share your photos, videos, documents, and even whole folders with friends and family, so that nobody missed something.
This text is machine translated.
Scope of delivery
- Personal Cloud Storage
- Ethernet cable
- Power supply unit
- Quick installation guide
System requirements
- My Cloud Home Desktop-App (64Bit OS required):
Operating Systems Windows ® 10, Windows 8.1/8.0 or Windows 7
Operating systems MacOS ® Sierra (10.12), El Capitan (10.11), Yosemite (10.10), or Mavericks (10.9) - My Cloud Home Mobile app:
IOS ® 9 and 10
Operating systems Android™ KitKat (4.4), Lollipop (5.x), Marshmallow (6.0) or nougat (7.x)
Router and internet service provider for internet connection - Supported Browsers
Internet Explorer ® 11 or higher
Microsoft ® Edge
Safari ® 8.0 or higher
Firefox ® 45 or higher on supported Windows and Mac OS platforms
Google Chrome™ 50 or higher on supported Windows- and Mac OS platforms
Samsung ® standard browser 1.5 or higher on Galaxy S4 to S7 with KitKat 4.4 or higher















