
WD My Cloud™ Pro PR2100 12TB
Highlights & Details
- 12 TB storage capacity
- Comprehensive data security through password protection
- AES 256-Bit-Laufwerksverschlusselung
- Support for configurations with RAID 0, 1, JBOD and Spanning
- Device Manager with my Cloud OS3
- Central storage for organizing media
- Automatic data backup software for PC
- Full support for Apple Time Machine for Mac
- Personalize your NAS with downloadable apps
Technical specifications
- Product type
NAS server
- Series
My Cloud™ Pro PR2100
- Memory capacity
12 TB
- No. of hard disk bays
2 Bay
- CPU
Intel Pentium N3710 1.6 GHz (burst to up to 2.56 GHz)
4 GB
- Storage media features
Business Cloud
- Interfaces
USB A (USB 3.2 1st gen)
Gigabit LAN (1 Gbps)
- No. of USB type A 3.0 ports
2 x
- No. of Gigabit LANs
2 x
- RAID
Yes
- RAID levels
0
1
JBOD
- Cloud
Yes
- DLNA
Yes
- Power supply (LOV)
mains-powered (redundant)
- Width
108 mm
- Height
147 mm
- Depth
216 mm
- Weight
3.65 kg
- Dim
(W x H x D) 108 x 147 x 216 mm
- Access via mobile devices
Download
App
Browser
Streaming
- Supported mobile OS
Android™
Apple iOS®
Documents & Downloads
Datasheet
Datasheet 1489534 WD My Cloud™ Pro PR2100 NAS server 12 TB 2 Bay Business Cloud WDBBCL0120JBK-EESN
User & Safety Instructions
User & Safety Instructions 1489534 WD My Cloud™ Pro PR2100 NAS server 12 TB 2 Bay Business Cloud WDBBCL0120JBK-EESN
Description
Thanks to Intel Pentium N3710 1.6-G Hz-Quad-core processor offers you the My Cloud Pro Series NAS the necessary performance for an effortless trans-coding your media. With 4 GB DDR3L RAM you get the performance and efficiency for the streaming of HD content, the quick access to photos and a seamless data release.
Smooth video streaming
My Cloud PR2100 provides an integrated hardware transcoding, so that your video content anytime, if required for the streaming via the Plex Media Server. Plex complements your media with the corresponding descriptions, image, and metadata in a user-friendly interface, so that you can easily find and your favorite content to your PC, Mac, Smart-TV or a supported mobile device stream.
A central memory
Improve your workflow and organize files, photos and your entire media collection at a single location with my Cloud PR 2100. Due to its central storage of your content on this NAS-solution with a high storage capacity, you always have access to all your data and with MyCloud.com or Mycloud Mobile App, you can open media on a supported device or stream, wherever you are.
Quick and easy setup
Thanks to my Cloud OS3, the device setup for my Cloud PR2100 easily and intuitively. A web-based installation process ensures that my Cloud PR2100 automatically found and using a robust device manager is installed. You can then your storage solution from at home and while on the move control and monitor.
Comprehensive data protection
My Cloud PR2100 is compatible with RAID 0, 1 and JBOD and spanning configurations for additional performance or data mirroring options. Password protection and AES 256-Bit-Laufwerksverschlusselung ensure that only you can access to your content. Two power connectors with automatic failover mode for continuous power to provide additional security.
Data backup as desired
My Cloud PR2100 offers several backup options so that you can always find a solution for your specific needs. With the WD SmartWare Pro software, you can create a continuous automatic backup system for your PC. Also Apple Time Machine is fully supported, so that you can secure all your Mac computers. You can even use a separate My Cloud device to create a copy of your data offsite.
Synchronized content
With WD Sync ensure that your favorite content available every time and everywhere. This WD-software synchronizes your content on all your computers, so that you on multiple devices quickly and effectively to your data access and store.
Creative Cooperation
With My Cloud PR2100, you can make individual photos and videos or whole folders without any problems and from anywhere. You can stream content, in order to get feedback from customers, or create a shared folder with user permissions, so that your entire team at any time and from everywhere for processing and storage on the common data can access.
Customised for you
Personalise My Cloud PR 2100 with a series of downloadable apps and create a unique cloud experience for your personal requirements. Create a media server for streaming of HD content with plex, enter projects for the common processing with Dropbox free, align a private surveillance system with Milestone Arcus and much more.
This text is machine translated.
Scope of delivery
- NAS
- Ethernet cable
- Power supply and power cable
- Quick installation guide
System requirements
- Windows® 7
- Windows® 8
- Windows® 10
- Mac OS X El Capitan, Yosemite, Mavericks or Mountain Lion.
- Router with internet connection
- DLNA/UPnP ® devices or Plex-enabled devices for streaming.






