
WD My Passport™ Ultra 4TB blue USB type-C™
Highlights & Details
- 4 TB storage capacity
- USB-C™-enabled, USB 3.0 compatible
- Innovative design with noble metal housing
- WD Discovery™ to schedule automatic backups, password protection and import files from social media or cloud storage services**
- Hourly, daily or monthly backups
- Password protection with 256-bit AES hardware encryption
- For Windows ® 10 formatted
- This text is machine translated.
Technical specifications
- Factory colour
Blue
- Depth
110 mm
- Height
20.96 mm
- Width
81.6 mm
- Interfaces
USB C®
- Formatted according to
Windows
- Series
My Passport Ultra
- Memory capacity
4 TB
- Software included
WD Discovery™ Software* for WD Backup™, WD Security™ and WD Drive Utilities™.
- Weight
230 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1900618 WD My Passport Ultra 4 TB 2.5" external hard drive USB C® Blue WDBFTM0040BBL-WESN
User & Safety Instructions
User & Safety Instructions 1900618 WD My Passport Ultra 4 TB 2.5" external hard drive USB C® Blue WDBFTM0040BBL-WESN
Security datasheet
Security datasheet 1900618 WD My Passport Ultra 4 TB 2.5" external hard drive USB C® Blue WDBFTM0040BBL-WESN
Description
Thanks to the latest USB-C™ technology provides the My Passport™ Ultra fast memory for your PC. The included USB 3.0 Adapter provides compatibility with older devices.
Innovative design, innovative features
The My Passport™ Ultra is characterised by a combination of anodised metal and modern structures and is available in different colors, your personal style and the look of modern computer.
The full potential of WD Discovery
With the supplied WD Discovery™ software you can save photos, videos and documents easily on the My Passport Ultra Ultra. WD Discovery allows you to import your content from relevant social networks such as Facebook, Dropbox and Google Drive and cloud save™ and thus protects your online existence. The WD Discovery software can also be used for the administration of hard disk settings as well as reformatting, LED control and be used anymore.
User-friendly software for automatic backups
The software included in the WD Discovery WD backup™ enables automatic backup routines, with which you can easily protect your important files - no matter whether photos, video or business documents. Download WD backup™ simply, connect your hard disk to and configure hourly, daily or monthly backups.
Password protection with 256-bit AES hardware encryption
The WD Security Function of WD Discovery protects your privacy with a freely selectable password and 256-bit AES hardware encryption.
High capacity
Up to 4 TBSpeicherkapazitat offer plenty of space for photos, videos, music and documents everywhere.
Compatible with Windows.
The My Passport Ultra is formatted for Windows ® 10 and thus offers easy plug-and-play pleasure. With the WD Discovery™ software you can also download the NTFS driver for Mac OS without formatting seamlessly between operating systems.
This text is machine translated.
Scope of delivery
- Mobile My Passport ultra-hard disk
- USB-C™ cable with USB 3.0 Adapter
- WD Discovery™ Software* for WD Backup ™, WD Security™ and WD Drive Utilities™
- Quick guide.
Hints
System requirements
- Windows® 7
- Windows® 8.1
- Windows® 10
- NTFS driver to download for read/write access in the MacOS
- Reformatting to use Time Machine under MacOS Compatibility is required from the hardware configuration and the operating system of the user-dependent.









