
WEG 12428086 MPW40-3-D004 Motor surge protector switch adjustable 0.4 A 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 39.82 / piece)
€ 39.82
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Adjustment range 0.25 - 0.4 A
- Rated operating voltage (Ue): 690 V/AC
- Rated surge voltage strength (Uimp): 6 kV
- Installation position: Any
- Product type
Motor surge protector switch
- Switch/button features
adjustable
- Connection
Screw terminal
- Switching current (min.)
0.25 A
- Switching current (max.)
0.4 A
- Min. temperature
-20 °C
- Max. temperature
+70 °C
IP20
- Length
98 mm
- Width
45 mm
- Height
98 mm
- Durability
100000 cycles
- Content
1 pc(s)
- Type
MPW40-3-D004
- Dim
(L x W x H) 98 x 45 x 98 mm
- RoHS-compliant
Yes
- Frequency
50 Hz
60 Hz
- Frequency
50 - 60 Hz
Documents & Downloads
Datasheet
Datasheet 1398412 WEG 12428086 MPW40-3-D004 Motor surge protector switch adjustable 0.4 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1398412 WEG 12428086 MPW40-3-D004 Motor surge protector switch adjustable 0.4 A 1 pc(s)
Description
Motor protection circuit breaker series MPW40 from 0.1 to 40 A for switching and protection of engines up to 18.5 kW/415 V. protection type IP20, with overload and short circuit initiation, phase failure-sensitive, temperature-compensation and short-circuit breaking capacity up to 100 kA and/or intrinsically safe to 10 A, 16 to 32 A 50 kA and 40 A 30 kA.
The engine protective switch are built and tested according to IEC/EN 60947 or DIN VDE 0660 and have main switch and disconnecting switch characteristics according to the IEC 204/DIN VDE 0113.
They fulfill permissions and certifications according to UL/CSA, GOST and BV.
The protection switch can be equipped with front-sided (ACBF) or side (ACBS) auxiliary contacts, and undervoltage trip units and triggered alarms.
This text is machine translated.
The engine protective switch are built and tested according to IEC/EN 60947 or DIN VDE 0660 and have main switch and disconnecting switch characteristics according to the IEC 204/DIN VDE 0113.
They fulfill permissions and certifications according to UL/CSA, GOST and BV.
The protection switch can be equipped with front-sided (ACBF) or side (ACBS) auxiliary contacts, and undervoltage trip units and triggered alarms.
This text is machine translated.










