
WEG 12429313 MPW18-3-D004 Motor surge protector switch adjustable 0.4 A 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 28.80
3
4% = € 1.25
€ 27.55
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 28.80 / piece)
€ 28.80
plus VAT.
14-day return policy included
Technical specifications
- Adjustment range 0.25 - 0.4 A
- Rated operating voltage (Ue): 690 V/AC
- Rated surge voltage strength (Uimp): 6 kV
- Installation position: Any
- Product type
Motor surge protector switch
- Switch/button features
adjustable
- Connection
Screw terminal
- Switching current (min.)
0.25 A
- Switching current (max.)
0.4 A
- Min. temperature
-20 °C
- Max. temperature
+70 °C
IP20
- Length
77 mm
- Width
45 mm
- Height
97 mm
- Durability
100000 cycles
- Content
1 pc(s)
- Type
MPW18-3-D004
- Dim
(L x W x H) 77 x 45 x 97 mm
- RoHS-compliant
Yes
- Frequency
50 Hz
60 Hz
- Frequency
50 - 60 Hz
Documents & Downloads
Datasheet
Datasheet 1398400 WEG 12429313 MPW18-3-D004 Motor surge protector switch adjustable 0.4 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1398400 WEG 12429313 MPW18-3-D004 Motor surge protector switch adjustable 0.4 A 1 pc(s)
Description
Motor protection circuit breaker series MPW18 from 0.1 to 18 A for switching and protection of engines up to 7.5 kW/415 V. protection type IP20, with overload and short circuit initiation, phase failure-sensitive, temperature-compensation and short-circuit breaking capacity up to 100 kA and/or intrinsically safe to 6.3 A, 10 A 50 kA and from 12 to 18 A 10 kA.
Suitable for mounting in installation distributors
The engine protective switch are built and tested according to IEC/EN 60947 or DIN VDE 0660 and have main switch and disconnecting switch characteristics according to the IEC 204/DIN VDE 0113.
They fulfill permissions and certifications according to UL/CSA, GOST and BV.
The protection switch can be equipped with front-sided (ACBF) or side (ACBS) auxiliary contacts, and undervoltage trip units and triggered alarms.
This text is machine translated.
Suitable for mounting in installation distributors
The engine protective switch are built and tested according to IEC/EN 60947 or DIN VDE 0660 and have main switch and disconnecting switch characteristics according to the IEC 204/DIN VDE 0113.
They fulfill permissions and certifications according to UL/CSA, GOST and BV.
The protection switch can be equipped with front-sided (ACBF) or side (ACBS) auxiliary contacts, and undervoltage trip units and triggered alarms.
This text is machine translated.










