
WEG 12500995 MPW12-3-D063S Motor surge protector switch adjustable 6.3 A 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 38.13 / piece)
€ 38.13
plus VAT.
Only 1 Piece(s) available
Technical specifications
- Rated operating voltage: 690 V/AC
- Product type
Motor surge protector switch
- Switch/button features
adjustable
- Connection
Spring-loaded terminal
- Switching current (min.)
4 A
- Switching current (max.)
6.3 A
- Min. temperature
-20 °C
- Max. temperature
+70 °C
IP20
- Length
77 mm
- Width
45 mm
- Height
100 mm
- Durability
100000 cycles
- Content
1 pc(s)
- Type
MPW12-3-D063S
- Dim
(L x W x H) 77 x 45 x 100 mm
- RoHS-compliant
Yes
- Frequency
50 Hz
60 Hz
Documents & Downloads
Datasheet
Datasheet 1398392 WEG 12500995 MPW12-3-D063S Motor surge protector switch adjustable 6.3 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1398392 WEG 12500995 MPW12-3-D063S Motor surge protector switch adjustable 6.3 A 1 pc(s)
Description
Motor protection power switch for switching and protection of engines up to 5.5 kW/415 V with screw-less clamp technology. With overload and short circuit initiation, phase failure-sensitive, temperature-compensation and short-circuit breaking capacity of 100 kA. MPW12-S and compact contactor CWC0-S are perfectly tuned to each other and can be easily to motor outlets combined. The protection switch can be equipped with front-sided (ACBF) or side (ACBS) auxiliary contacts.
This text is machine translated.
This text is machine translated.
Hints
Approvals: IEC/EN 60947, DIN VDE 0660.










