
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
Only 8 Piece(s) available
Technical specifications
- Product type
Auxiliary switch module
- Type
BFCA-40
- No. of pins
4-pin
- Auxiliary contact type
4 makers
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
10 A
- Compatible with
Weg
- Compatible with series
Weg CWCA0 series
- Features
+ auxiliary contact
- Mounting type
Front
- Connection
Screw terminal
- Durability
10 x 106 switching cycles
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1398452 WEG BFCA-40 Auxiliary switch module + auxiliary contact Compatible with (relay brand): Weg 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1398452 WEG BFCA-40 Auxiliary switch module + auxiliary contact Compatible with (relay brand): Weg 1 pc(s)
Description
For front mounting.
This text is machine translated.
This text is machine translated.







