
Number
Total (€ 35.29 / piece)
€ 35.29
plus VAT.
Only 2 Piece(s) available
Highlights & Details
Compact contractor CWC 07
- Power 3 kW
Technical specifications
- Product type
Contactor
- Type
CWC07-01-30D24
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 breaker
- Nominal voltage
230 V AC
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
18 A
- Current load
7 A
3 kW
- Features
+ auxiliary contact
- Mounting type
DIN rail
- Connection
Screw terminal
- Durability
10 x 106 switching cycles
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
45 mm
- Height
58 mm
- Depth
52 mm
- Dim
(W x H x D) 45 x 58 x 52 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1398467 WEG CWC07-01-30D24 Contactor 3 makers 3 kW 230 V AC 7 A + auxiliary contact 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1398467 WEG CWC07-01-30D24 Contactor 3 makers 3 kW 230 V AC 7 A + auxiliary contact 1 pc(s)
Description
Contactor CWC0 for switching electric motors. With technical and mechanically co-ordinated motor protective-power switches MPW and motor protective relay RW built a fast compact motor starter Built and tested according to IEC/EN 60947 or DIN VDE 0660, fulfils requirements and certifications according to UL/CSA, GOST. Servo contact and extinguishing joints are pluggable on front side
This text is machine translated.
This text is machine translated.
Hints
Input for power refers to the calculation output, consumption category AC-3/415 V.




