
Number
Technical specifications
- Product type
Contactor
- Type
CWC09-01-30C03S
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 breaker
- Nominal voltage
24 V DC
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
20 A
- Current load
9 A
4 kW
- Features
+ auxiliary contact
- Mounting type
DIN rail
- Connection
Spring-loaded terminal
- Electrical lifespan
10 x 106 switching operations
- Durability
12 x 10 6 cycles
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
45 mm
- Height
60 mm
- Depth
54.4 mm
- Dim
(W x H x D) 45 x 60 x 54.4 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1398474 WEG CWC09-01-30C03S Contactor 3 makers 4 kW 24 V DC 9 A + auxiliary contact 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1398474 WEG CWC09-01-30C03S Contactor 3 makers 4 kW 24 V DC 9 A + auxiliary contact 1 pc(s)
Description
This text is machine translated.




