
Number
Highlights & Details
Compact contractor CWC 09, screwless clamp system
- Power 4 kW
Technical specifications
- Packaging type
Piece
- Product type
Contactor
- Type
CWC09-01-30D24S
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 breaker
- Nominal voltage
230 V AC
- Control voltage (min.)
230 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 - 230 V AC
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
20 A
- Current load
9 A
4 kW
- Compatible with
Weg
- Compatible with series
Weg CWC09 series
- Features
+ auxiliary contact
- Mounting type
DIN rail
- Connection
Spring-loaded terminal
- Durability
10 x 106 switching cycles
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
45 mm
- Height
60 mm
- Depth
54.4 mm
- Dim
(W x H x D) 45 x 60 x 54.4 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1398476 WEG CWC09-01-30D24S Contactor 3 makers 4 kW 230 V AC 9 A + auxiliary contact Compatible with (relay brand): Weg Piece 1
User & Safety Instructions
User & Safety Instructions 1398476 WEG CWC09-01-30D24S Contactor 3 makers 4 kW 230 V AC 9 A + auxiliary contact Compatible with (relay brand): Weg Piece 1
Description
This text is machine translated.




