
Number
Technical specifications
- Product type
Contactor
- Type
CWCA0-13-00D24S
- No. of pins
4-pin
- Auxiliary contact type
1 maker
3 breakers
- Nominal voltage
230 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 V AC (max)
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
10 A
- Compatible with
Weg
- Compatible with series
Weg CWCA0 series
- Mounting type
DIN rail
- Connection
Spring-loaded terminal
- Durability
10 x 106 switching cycles
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
45 mm
- Height
60 mm
- Depth
54.4 mm
- Dim
(W x H x D) 45 x 60 x 54.4 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1398488 WEG CWCA0-13-00D24S Contactor 230 V AC Compatible with (relay brand): Weg 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1398488 WEG CWCA0-13-00D24S Contactor 230 V AC Compatible with (relay brand): Weg 1 pc(s)
Description
This text is machine translated.










