
Number
Total (€ 36.97 / piece)
€ 36.97
plus VAT.
14-day return policy included
Technical specifications
- Product type
Contactor
- Type
CWCA0-40-00D24
- No. of pins
4-pin
- Auxiliary contact type
4 makers
- Nominal voltage
230 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 V AC (max)
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
10 A
- Compatible with
Weg
- Compatible with series
Weg CWCA0 series
- Mounting type
DIN rail
- Connection
Screw terminal
- Durability
10 x 106 switching cycles
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
45 mm
- Height
58 mm
- Depth
52 mm
- Dim
(W x H x D) 45 x 58 x 52 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1398499 WEG CWCA0-40-00D24 Contactor 230 V AC Compatible with (relay brand): Weg 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1398499 WEG CWCA0-40-00D24 Contactor 230 V AC Compatible with (relay brand): Weg 1 pc(s)
Description
The auxiliary contactor CWCA has been developed for control and locking tasks. It has the same structures as the power contactors. Built and tested according to IEC/EN 60947 or DIN VDE 0660, fulfills the approvals and certifications according to UL/CSA, GOST. High contact reliability in case of small voltages and currents. The base unit has 4 contacts, which can be extended to maximum 8 contacts by means of the auxiliary switch blocks mounted on the front side.
This text is machine translated.
This text is machine translated.










