
Number
Technical specifications
- Product type
Reversing contactor
- Type
CWCI012-01-30C03
- No. of pins
6-pin
- Contact type
6 makers
- Auxiliary contact type
2 breakers
- Nominal voltage
24 V DC
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
22 A
- Current load
12 A
5.5 kW
- Features
+ auxiliary contact
- Mounting type
DIN rail
- Connection
Screw terminal
- Electrical lifespan
10 x 106 switching operations
- Durability
12 x 10 6 cycles
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
90 mm
- Height
58 mm
- Depth
59 mm
- Dim
(W x H x D) 90 x 58 x 59 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1398501 WEG CWCI012-01-30C03 Reversing contactor 6 makers 5.5 kW 24 V DC 12 A + auxiliary contact 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1398501 WEG CWCI012-01-30C03 Reversing contactor 6 makers 5.5 kW 24 V DC 12 A + auxiliary contact 1 pc(s)
Description
This text is machine translated.




