
Number
Total (€ 55.45 / piece)
€ 55.45
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Product type
Reversing contactor
- Type
CWCI07-01-30D24S
- No. of pins
6-pin
- Contact type
6 makers
- Auxiliary contact type
2 breakers
- Nominal voltage
230 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 V AC (max)
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
18 A
- Current load
7 A
3 kW
- Compatible with
Weg
- Compatible with series
Weg CWCI series
- Features
+ auxiliary contact
- Mounting type
DIN rail
- Connection
Spring-loaded terminal
- Durability
10 x 106 switching cycles
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
90 mm
- Height
60 mm
- Depth
59 mm
- Dim
(W x H x D) 90 x 60 x 59 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1398514 WEG CWCI07-01-30D24S Reversing contactor 6 makers 3 kW 230 V AC 7 A + auxiliary contact Compatible with (relay brand): W
Description
Reversing contactor combination with mechanical locking, for switching electric motors with two directions of rotation. Built and tested according to IEC/EN 60947 or DIN VDE 0660, fulfils requirements and certifications according to UL/CSA, GOST. Servo contact and extinguishing joints are pluggable on front side
This text is machine translated.
This text is machine translated.
Hints
Input for power refers to the calculation output, consumption category AC-3/415 V.






