There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
380 V
480 V
Frequency inverter
4 kW
60 Hz
50 Hz
3-phase
50 Hz - 60 Hz
8.2 A
199 mm
159 mm
70 mm
IP20
CFW300 B 08P2 T4
B
(W x H x D) 70 x 159 x 199 mm
14148363
1.34 kg
User & Safety Instructions 2523188 WEG Frequency inverter CFW300 B 08P2 T4 4 kW 3-phase 380 V, 480 V
Information 2523188 WEG Frequency inverter CFW300 B 08P2 T4 4 kW 3-phase 380 V, 480 V