There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
380 V
480 V
Frequency inverter
1.1 kW
60 Hz
50 Hz
3-phase
50 Hz - 60 Hz
2.6 A
150 mm
190 mm
76 mm
IP20
CFW500 A 02P6 T4
C2
(W x H x D) 76 x 190 x 150 mm
15573713
0.8 kg
User & Safety Instructions 2523207 WEG Frequency inverter CFW500 A 02P6 T4 1.1 kW 3-phase 380 V, 480 V
Information 2523207 WEG Frequency inverter CFW500 A 02P6 T4 1.1 kW 3-phase 380 V, 480 V