There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
380 V
480 V
Frequency inverter
3 kW
60 Hz
50 Hz
3-phase
50 Hz - 60 Hz
6.5 A
101 mm
200 mm
161 mm
IP20
CFW500 B 06P5 T4
C2
(W x H x D) 161 x 200 x 101 mm
15575662
1.2 kg
User & Safety Instructions 2523214 WEG Frequency inverter CFW500 B 06P5 T4 3 kW 3-phase 380 V, 480 V
Information 2523214 WEG Frequency inverter CFW500 B 06P5 T4 3 kW 3-phase 380 V, 480 V