There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
200 V
240 V
Frequency inverter
0.75 kW
60 Hz
50 Hz
1-phase
50 Hz - 60 Hz
7.3 A
161 mm
200 mm
101 mm
IP20
CFW500 B 07P3 S2
C2
(W x H x D) 101 x 200 x 161 mm
15575109
1.2 kg
User & Safety Instructions 2523215 WEG Frequency inverter CFW500 B 07P3 S2 0.75 kW 1-phase 200 V, 240 V
Information 2523215 WEG Frequency inverter CFW500 B 07P3 S2 0.75 kW 1-phase 200 V, 240 V