Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
380 V
480 V
Frequency inverter
11 kW
60 Hz
50 Hz
3-phase
50 Hz - 60 Hz
24 A
165.2 mm
210 mm
135 mm
IP20
CFW500 D 24P0 T4
C3
(W x H x D) 135 x 210 x 165.2 mm
15576897
4.3 kg
User & Safety Instructions 2523262 WEG Frequency inverter CFW500 D 24P0 T4 11 kW 3-phase 380 V, 480 V
Information 2523262 WEG Frequency inverter CFW500 D 24P0 T4 11 kW 3-phase 380 V, 480 V