Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
380 V
480 V
Frequency inverter
18.5 kW
60 Hz
50 Hz
3-phase
50 Hz - 60 Hz
39 A
191.5 mm
350 mm
220 mm
IP20
CFW500 E 39P0 T4
C3
(W x H x D) 220 x 350 x 191.5 mm
15577186
4.3 kg
User & Safety Instructions 2523264 WEG Frequency inverter CFW500 E 39P0 T4 18.5 kW 3-phase 380 V, 480 V
Information 2523264 WEG Frequency inverter CFW500 E 39P0 T4 18.5 kW 3-phase 380 V, 480 V