
Number
Technical specifications
- Packaging type
Piece
- Product type
Isolator switch
- Switch/button features
lockable
- Casing/button colour
Black
Grey
Yellow
- Functions
latch
- Operation type
Lever (rotary)
- Switching angle
1 x 90 °
- Mounting type
Front
- Switch position
1 x Off/(On)
- Print motif
0
- Contact type
3 makers
- Number of pins
3
- Connection
Screw terminal
- Switching current (max.)
63 A
28 kW
IP65 (front mounted)
- Content
1 pc(s)
- Type
MSW 63 P-3 HB
Documents & Downloads
Datasheet
Datasheet 2523118 WEG MSW 63 P-3 HB Isolator switch lockable 63 A 1 x 90 ° Black, Grey, Yellow 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2523118 WEG MSW 63 P-3 HB Isolator switch lockable 63 A 1 x 90 ° Black, Grey, Yellow 1 pc(s) Piece
Information
Information 2523118 WEG MSW 63 P-3 HB Isolator switch lockable 63 A 1 x 90 ° Black, Grey, Yellow 1 pc(s) Piece
Description
This text is machine translated.

