
WEG ORW3-C16-02D24-18U016E Reversing contactor combo 230 V AC + surge protection Compatible with (relay brand): Weg 1 pc
EAN:
Part number:
Item no:
Number
Total (€ 109.24 / piece)
€ 159.66
-32 %
€ 109.24
plus VAT.
14-day return policy included
Technical specifications
- Product type
Reversing contactor combo
- Type
ORW3-C16-02D24-18U016E
- Nominal voltage
230 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 V AC (max)
- Compatible with
Weg
- Compatible with series
Weg CWCI series
- Features
+ surge protection
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2522918 WEG ORW3-C16-02D24-18U016E Reversing contactor combo 230 V AC + surge protection Compatible with (relay brand): Weg 1 pc
Information
Information 2522918 WEG ORW3-C16-02D24-18U016E Reversing contactor combo 230 V AC + surge protection Compatible with (relay brand): Weg 1 pc
Description
Reversing contactor combination consisting of:
Motor protection circuit breaker MPW18-3-C025, connection adapter ECCMP-C016 and compact contactor CWCI07-01-30D24;
Wiring guide ECC0-R Optional (not included in the set, must be ordered separately)
Front auxiliary switch ACBF-11, auxiliary switch block BFC0-11 snaps onto the front, overvoltage limiter VRC0-3 E50 snaps onto the front
This text is machine translated.
Motor protection circuit breaker MPW18-3-C025, connection adapter ECCMP-C016 and compact contactor CWCI07-01-30D24;
Wiring guide ECC0-R Optional (not included in the set, must be ordered separately)
Front auxiliary switch ACBF-11, auxiliary switch block BFC0-11 snaps onto the front, overvoltage limiter VRC0-3 E50 snaps onto the front
This text is machine translated.










