
Number
Total (€ 100.83 / piece)
€ 100.83
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Reversing contactor combo
- Type
ORW3-C7-02D24-18C063E
- Nominal voltage
230 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 V AC (max)
- Compatible with series
Weg CWCI series
- Features
+ surge protection
- Mounting type
Snap-in
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2522909 WEG ORW3-C7-02D24-18C063E Reversing contactor combo 230 V AC + surge protection Piece 1 pc(s)
Information
Information 2522909 WEG ORW3-C7-02D24-18C063E Reversing contactor combo 230 V AC + surge protection Piece 1 pc(s)
Description
Reversing contactor combination consisting of:
Motor protection circuit breaker MPW18-3-C025, connection adapter ECCMP-C016 and compact contactor CWCI07-01-30D24;
Wiring guide ECC0-R Optional (not included in the set, must be ordered separately)
Front auxiliary switch ACBF-11, auxiliary switch block BFC0-11 snaps onto the front, overvoltage limiter VRC0-3 E50 snaps onto the front
This text is machine translated.
Motor protection circuit breaker MPW18-3-C025, connection adapter ECCMP-C016 and compact contactor CWCI07-01-30D24;
Wiring guide ECC0-R Optional (not included in the set, must be ordered separately)
Front auxiliary switch ACBF-11, auxiliary switch block BFC0-11 snaps onto the front, overvoltage limiter VRC0-3 E50 snaps onto the front
This text is machine translated.










