
Number
Technical specifications
- Product type
Contactor RC circuit
- Type
RCC0-4 D63
- Control voltage (min.)
130 V AC
- Control voltage (max.)
250 V AC
- Control voltage range
130 - 250 V AC
- Compatible with
Weg
- Compatible with series
Weg CWC07 series
Weg CWC09 series
Weg CWC12 series
Weg CWC16 series
Weg CWC25 series
Weg CWCA0 series
- Features
+ RC circuit
- Mounting type
Front
- Connection
Jack connector
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1398527 WEG RCC0-4 D63 Contactor RC circuit + RC circuit Compatible with (relay brand): Weg 1 pc(s)
Information
Information 1398527 WEG RCC0-4 D63 Contactor RC circuit + RC circuit Compatible with (relay brand): Weg 1 pc(s)
Description
This text is machine translated.




