
Number
Technical specifications
- Packaging type
Piece
- Product type
Contactor varistor
- Type
VRC0-1 E49
- Control voltage (min.)
12 V DC
12 V AC
- Control voltage (max.)
60 V DC
48 V AC
- Control voltage range
12, 12 - 60, 48 V DC, V AC
- Compatible with
Weg
- Compatible with series
Weg CWC07 series
Weg CWC09 series
Weg CWC12 series
Weg CWC16 series
Weg CWC25 series
Weg CWCA0 series
- Features
+ surge protection
- Mounting type
Front
- Connection
Jack connector
IP20
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1398542 WEG VRC0-1 E49 Contactor varistor + surge protection Compatible with (relay brand): Weg Piece 1 pc(s)
Information
Information 1398542 WEG VRC0-1 E49 Contactor varistor + surge protection Compatible with (relay brand): Weg Piece 1 pc(s)
Description
This text is machine translated.




