
Highlights & Details
Visual compound
- Solvent-free
- , quick-hardening
- , impact-resistant
- , high
- adhesion
Technical specifications
- Suitable for
Casting work in electrical engineering/industry; casting of cable connections; working in insulation and insulation technology; in metal construction; container and apparatus construction; in fittings construction and in ventilation and air-conditioning technology
- Product type
Sealant and coating
- Viscosity
8500 MPa·s
- Material suitability
Plastic
Metal
Plastic (fibreglass reinforced)
Stone
Ceramic
Wood
Glass
- Content
1 pc(s)
- Factory colour
Yellow
- UKCA
not relevant
Documents & Downloads
Security datasheet
Security datasheet 2273598 WEICON Sealant and coating 10017543 1 pc(s)
Signal word


Attention
GHS / H Statements
- H 315: Causes skin irritation
- H 317: May cause an allergic skin reaction
- H 319: Causes serious eye irritation
- H 412: Harmful to aquatic life, with long-lasting effects
- H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
- P 102: Keep away from children
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
- P 264: Rinse … thoroughly after use
- P 272: Contaminated clothing not to be worn outside workplace
- P 273: Avoid release into the environment
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 302+350: SKIN CONTACT: Wash gently with soap and water
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 312: When feeling unwell, call Poison Control Center or seek medical advice
- P 332+313: SKIN IRRITATION: Seek medical advice
- P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
- P 337+313: If eye irritation persists: seek medical advice
- P 362+364: Remove and wash contaminated clothing before re-use
- P 501: Dispose of contents/container at …
- P 302+352: SKIN CONTACT: Wash with soap and water
- P 362: Remove and wash contaminated clothing before re-use
- P 363: Wash contaminated clothing before re-use
- P 391: Collect spillage
GHS / EUH statements
- EUH 205: Contains epoxy constituents. May produce an allergic reaction
Description
The casting compound is used in electronics to protect electronic components, semiconductors and assemblies. It protects the components from moisture, dust and dirt as well as from mechanical loads.
Easy-Mix S 50 yellow is suitable for applications in different areas, such as for casting work in electrical engineering and electronics industry, for casting cable connections, for work in insulation and insulation technology, in metal construction, container and apparatus construction, in fittings construction and in ventilation and air-conditioning technology.
The bold yellow color makes Easy-Mix S 50 yellow easy to control visually. The casting compound is processed using the easy-to-use Easy-Mix system.
This text is machine translated.
System requirements
- Clean and dry adhesive surfaces are a prerequisite for perfect bonding





