
Highlights & Details
Duo crimp NO 300
Technical specifications
- For crimping of wire-end sleeves are two crimp ranges from 0.5 - 2.5 mm² and 4.0 - 6.0 mm²; with integrated, well accessible side cutter
- Product type
Cable sheathing stripper
- Suitable for
Ferrules
- Working area (cross section)
0.5 up to 6 mm²
- Working area cross section (min.)
0.5 mm²
- Operating range (cross section) (max.)
6 mm²
- Operating range (AWG diameter)
10 up to 20
- Operating range (AWG cross section) (min.)
20
- Operating range (AWG cross section) (max.)
10 awg
- Material
Steel
- Material properties
tempered
- Length
160 mm
- Suitable for
WEICON Tools
- Weight
116 g
- Suitable for
Inner conductor (earth or strand)
- Type
Duo crimp NO 300
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 802735 WEICON TOOLS 51000300 Duo-Crimp No. 300 Cable sheathing stripper Suitable for Ferrules 0.5 up to 6 mm² Suitable for bran
User & Safety Instructions
User & Safety Instructions 802735 WEICON TOOLS 51000300 Duo-Crimp No. 300 Cable sheathing stripper Suitable for Ferrules 0.5 up to 6 mm² Suitable for bran
Description
Features
- Autom. Cross-section setting
- Wire end sleeve press areas: 0.5 - 1.5mm and 2.5 - 6.0mm.
- Blade from hardened special steel
- With integrated side cutting pliers.











