

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Serial continuity
Screws
1.5 mm²
16 mm²
1.5 mm²
10 mm²
Beige
Yellow
0110060000
100 pc(s)
Yes
SAK 10
(L x W x H) 40 x 10 x 49 mm
10 mm
49 mm
40 mm
Yes
18.95 g
SAK 10
DIN rail (top hat rail)/G-rail TH35/G32
Multi-coloured
10
40 mm
49 mm
800 V
-50-100 °C
V2
TRUE
Screw connection
Screw connection
1
2
FALSE
1.5-10 mm²
1.5-10 mm²
1.5-16 mm²
1.5-16 mm²
Thermoplastic
57 A
FALSE
not relevant
Datasheet 276484 Weidmüller 0110060000 Serial continuity Screws Beige, Yellow 100 pc(s)
User & Safety Instructions 276484 Weidmüller 0110060000 Serial continuity Screws Beige, Yellow 100 pc(s)