
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Blank
(L x W x H) 2000 x 32 x 15 mm
Without long hole
235.5 g
0169300000
Yes
2 m
Aluminium
32 mm
15 mm
2000 mm
Yes
TS 32X15 2M/AL/BK
TS 32 X 15 2 M/AL/BK
not relevant
Datasheet 393961 Weidmüller 0169300000 2 m
User & Safety Instructions 393961 Weidmüller 0169300000 2 m