

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Serial continuity
Screws
0.5 mm²
10 mm²
0.5 mm²
10 mm²
Beige
Yellow
0193260000
100 pc(s)
Yes
SAK 6N
(L x W x H) 40 x 8 x 49 mm
8 mm
49 mm
40 mm
Yes
14.19 g
SAK 6N
DIN rail (top hat rail)/G-rail TH35/G32
Multi-coloured
8
40 mm
49 mm
800 V
-50-100 °C
V2
TRUE
Screw connection
Screw connection
1
2
FALSE
0.5-10 mm²
0.5-6 mm²
0.5-10 mm²
0.5-6 mm²
Thermoplastic
41 A
TRUE
not relevant
Datasheet 276779 Weidmüller 0193260000 Serial continuity Screws Beige, Yellow 100 pc(s)
User & Safety Instructions 276779 Weidmüller 0193260000 Serial continuity Screws Beige, Yellow 100 pc(s)