
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.05 / piece)
€ 4.61
plus VAT.
Only 5 Set(s) available
Technical specifications
- Net weight: 0.13 g
- Conductor cross-section, max. 16 mm²
- Conductor cross-section, min.: 2.5 mm²
- Type
CLI C 2-4 WS/SW 3 MP
- Product type
Lead marker
- Material
PVC
- Features
UL94 flammability rating
- Series
CLI C
- Suitable for outside Ø (min.)
4 mm
- Suitable for outside Ø (max.)
10 mm
- Factory colour
White
- No. of markers
100
- Dim
(W x H) 7 mm x 4 mm
- Content
100 pc(s)
- Width
7 mm
- Height
4 mm
- RoHS-compliant
Yes
Other
White
7
Other
Numbers
Medium-walled
4 m
Plastic
4-10 mm
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1774833 Weidmüller 0251310003 CLI C 2-4 WS/SW 3 MP Lead marker White No. of markers: 100 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1774833 Weidmüller 0251310003 CLI C 2-4 WS/SW 3 MP Lead marker White No. of markers: 100 100 pc(s)
Description
Cable marker CLI C 2-4 white/black overprint 3
This text is machine translated.
This text is machine translated.






