
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Blank
(L x W x H) 2000 x 35 x 15 mm
Without long hole
1070.3 g
0270100000
Yes
2 m
Copper
35 mm
15 mm
2000 mm
Yes
TS 35X15/2.3 2M/CU/BK
TS 35 x 15/2.3 2M/CU/BK
not relevant
Datasheet 393977 Weidmüller 0270100000 2 m
User & Safety Instructions 393977 Weidmüller 0270100000 2 m