There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
halogen-free
closed
22.5 mm
Grey-white (RAL 7035)
PG16
9.5 mm
110 mm
180 mm
IP65
-40 °C
+100 °C
Polyamide
No
100 pc(s)
(L x W x H) 9.5 x 110 x 180 mm
Für Wandstärke: 4 mm
Yes
Yes
1.8 g
0295060000
VP 16-K54
not relevant
Datasheet 277699 Weidmüller 0295060000 VP 16-K54 halogen-free, closed PG16 Polyamide Grey-white (RAL 7035) 100 pc(s)
User & Safety Instructions 277699 Weidmüller 0295060000 VP 16-K54 halogen-free, closed PG16 Polyamide Grey-white (RAL 7035) 100 pc(s)