

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
35 mm²
18 mm
Not insulated
Metal
100 pc(s)
Cathode copper, tin plated
2
0368900000
Yes
18 mm
35 mm² x 18 mm
Yes
H35,0/18
0.92 g
FALSE
Tinned
Standard
35 mm²
Copper
2
yes
Datasheet 278049 Weidmüller 0368900000 Ferrule 35 mm² Not insulated Metal 100 pc(s)
User & Safety Instructions 278049 Weidmüller 0368900000 Ferrule 35 mm² Not insulated Metal 100 pc(s)