
Weidmüller 0430600000 Micro fuse Suitable for Micro fuse 5 x 20 mm 0.5 A 250 V 10 pc(s)
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
5% = € 0.63
€ 11.97
5
7% = € 0.88
€ 11.72
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 1.26 / piece)
€ 12.60
plus VAT.
14-day return policy included
Technical specifications
- Rated breaking capacity: 1.5 kA
- power output (at 1.5 in): 1 W
- fuse link: G-Si. 5 x 20
- Voltage drop: 600 mV
- Melting integral: 0.23 A 2 s.
- Type
Active components, backup
- Product type
Micro fuse
- Release characteristics
Quick response -F-
- Factory colour
Light grey
- Dim
(L x W x H) 25 x 5 x 20 mm
- Content
10 pc(s)
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Switch-off capacity
1.5 kA
- Nominal voltage
250 V
- Suitable for
Micro fuse 5 x 20 mm
- Width
5 mm
- Height
20 mm
- Length
25 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 278186 Weidmüller 0430600000 Micro fuse Suitable for Micro fuse 5 x 20 mm 0.5 A 250 V 10 pc(s)
User & Safety Instructions
User & Safety Instructions 278186 Weidmüller 0430600000 Micro fuse Suitable for Micro fuse 5 x 20 mm 0.5 A 250 V 10 pc(s)

