
Weidmüller 0431000000 Micro fuse Suitable for Micro fuse 5 x 20 mm 2.5 A 250 V 10 pc(s)
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
5% = € 0.55
€ 10.37
5
7% = € 0.76
€ 10.16
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 1.09 / piece)
€ 10.92
plus VAT.
Only 5 Set(s) available
Technical specifications
- Rated breaking capacity: 1.5 kA
- power output (at 1.5 in): 2.1 W
- fuse link: G-Si. 5 x 20
- voltage drop: 270 mV
- melting integral: 1.2 A 2 s.
- Type
Active components, backup
- Product type
Micro fuse
- Release characteristics
Quick response -F-
- Factory colour
Light grey
- Dim
(L x W x H) 20 x 5 x 20 mm
- Content
10 pc(s)
- Nominal current
2.5 A
- Nominal current - rounded value
2.5 A
- Switch-off capacity
1.5 kA
- Duty class
gG
- Nominal voltage
250 V
- Suitable for
Micro fuse 5 x 20 mm
- Width
5 mm
- Height
20 mm
- Length
20 mm
- Depth
5 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 278189 Weidmüller 0431000000 Micro fuse Suitable for Micro fuse 5 x 20 mm 2.5 A 250 V 10 pc(s)
User & Safety Instructions
User & Safety Instructions 278189 Weidmüller 0431000000 Micro fuse Suitable for Micro fuse 5 x 20 mm 2.5 A 250 V 10 pc(s)

