There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
halogen-free
54 mm
Grey-white (RAL 7035)
PG42
16 mm
113 mm
144 mm
IP65
-40 °C
+100 °C
Polyamide
No
5 pc(s)
(L x W x H) 16 x 113 x 144 mm
9 mm
Yes
Yes
15.9 g
0501360000
VP 42-K54
not relevant
Datasheet 278543 Weidmüller 0501360000 VP 42-K54 halogen-free PG42 Polyamide Grey-white (RAL 7035) 5 pc(s)
User & Safety Instructions 278543 Weidmüller 0501360000 VP 42-K54 halogen-free PG42 Polyamide Grey-white (RAL 7035) 5 pc(s)