
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Blank
(L x W x H) 2000 x 35 x 15 mm
Without long hole
256 g
0514300000
Yes
2 m
PVC
35 mm
15 mm
2000 mm
Yes
TSK 35X15 2M PVC/GR
TSK 35 X 15 2 m PVC/GR
not relevant
Datasheet 393969 Weidmüller 0514300000 2 m
User & Safety Instructions 393969 Weidmüller 0514300000 2 m