
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Blank
(L x W x H) 2000 x 32 x 15 mm
With slotted hole
667 g
0514400000
Yes
2 m
Steel
Zinc
32 mm
15 mm
2000 mm
Yes
TS 32X15/LL 2M/ST/ZN
TS32X15/LL 2 M/ST/ZN
not relevant
Datasheet 393970 Weidmüller 0514400000 2 m
User & Safety Instructions 393970 Weidmüller 0514400000 2 m