

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
10 mm²
12 mm
Partially insulated
Ivory
DE
100 pc(s)
Cathode copper, tin plated
8
0534200000
Yes
PP
22 mm
10 mm² x 12 mm
Yes
H10,0/22 EB
0.5 g
Beige
TRUE
Tinned
Standard
10 mm²
Copper
8
not relevant
Datasheet 279035 Weidmüller 0534200000 Ferrule 10 mm² Partially insulated Ivory 100 pc(s)
User & Safety Instructions 279035 Weidmüller 0534200000 Ferrule 10 mm² Partially insulated Ivory 100 pc(s)