

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
16 mm²
18 mm
Partially insulated
Green
DE
100 pc(s)
Cathode copper, tin plated
6
0566000000
Yes
PP
28 mm
16 mm² x 18 mm
Yes
H16,0/28 GN
0.85 g
Green
TRUE
Tinned
Standard
16 mm²
Copper
6
yes
Datasheet 279175 Weidmüller 0566000000 Ferrule 16 mm² Partially insulated Green 100 pc(s)
User & Safety Instructions 279175 Weidmüller 0566000000 Ferrule 16 mm² Partially insulated Green 100 pc(s)