
Highlights & Details
Strip terminal
- BK 6 CRN
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Terminal
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
22
- AWG max.
12
- Clamp width
22 mm
- Pins per row
6
- Number of pins
12
- Factory colour
Olive green
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Min. stripping length
22 mm
- Stripping length (max.)
8 mm
- Manufacturer part #
0625220000
- Content
50 pc(s)
- Type
BK 6 CRN
- Dim
(L x W x H) 20 x 22 x 52 mm
- Width
22 mm
- Height
52 mm
- Length
20 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Insulation material
Duroplast
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1950466 Weidmüller 0625220000 Terminal 22 mm Screws Olive green 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1950466 Weidmüller 0625220000 Terminal 22 mm Screws Olive green 50 pc(s) Piece










